-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3072EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 115Kbps | |
LT3072IUFF#PBF | Analog Devices | Dual 2.5A/2.5A VLDO with Diagn | |
LT3072EUFF#PBF | Analog Devices | Dual 2.5A/2.5A VLDO with Diagn |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0429
|
Newark | Battery Insulated Retainer, 20Mm Cells, Surface Mt, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:2, Product Range:-, Accessory Type:Coin Cell Retainer Contact, Battery Terminals:Smd, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3072 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
36-3072-ND
|
DigiKey | BATT RETAINER COIN 1/2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
438 In Stock |
|
$2.2100 | Buy Now |
DISTI #
70844796
|
RS | Battery Clip, Insulated, SMT, 2-20mm Coin Cell, PhosBronze/Matte Tin | Keystone Electronics 3072 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.6200 | RFQ |
DISTI #
KEYS3072
|
TME | Clip, CR2020,CR2025,CR2032, SMT Min Qty: 1 | 0 |
|
$1.4600 / $1.8800 | RFQ |
DISTI #
000000000003141913
|
Sager | Battery Contacts 20mm SMT Coin Cell Retainer Min Qty: 500 | 0 |
|
$1.1000 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy