3072-313-2002
Methode Electronics Inc
Description: Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle

Overview of 3072-313-2002 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058RABNCX2-002 Amphenol Cables on Demand Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-316RASMAX2-002 Amphenol Cables on Demand Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft
CS-SASMINIHD2-002 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD

CAD Models for 3072-313-2002 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3072-313-2002 by Methode Electronics Inc

3072-313-2002
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH HOOKS & LOCKING RAMP
Board Mounting Option
PCB EDGE LOCKING HOOK
Body Depth
0.45 inch
Body Length
2.022 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
500000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.165 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 3072-313-2002
    Methode Electronics Inc
    Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
    VS

Alternate Parts for 3072-313-2002

This table gives cross-reference parts and alternative options found for 3072-313-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3072-313-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3070-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 3070-313-2002
3072-313-2102 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 3072-313-2102
307F-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307F-313-2002
307F-313-2102 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307F-313-2102
307E-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307E-313-2002
Part Number Description Manufacturer Compare
307F-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307F-313-2002
3072-313-2102 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 3072-313-2102
307F-313-2102 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307F-313-2102
3070-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 3070-313-2002
307E-313-2002 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 3072-313-2002 vs 307E-313-2002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3072-313-2002 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3072-313-2002 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 3072-313-2002 would you like to use for your alert(s)?
  • Please alert me when 3072-313-2002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3072-313-2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3072-313-2002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3072-313-2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3072-313-2002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3072-313-2002 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: