Part Details for 3071358 by Phoenix Contact
Overview of 3071358 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3071358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3071358-ND
|
DigiKey | TERM BLK BRANCH TERM 4POS 23.0MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.1169 / $15.5700 | Buy Now |
DISTI #
651-3071358
|
Mouser Electronics | DIN Rail Terminal Blocks UDB 2X25/16 BU RoHS: Compliant | 5 |
|
$11.1100 / $15.5700 | Buy Now |
|
Onlinecomponents.com | Trunk line branch terminal - nom. voltage: 400 V - nominal current: 101 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 1.5 mm² - 25 mm² - AWG: 8 - 2 - width: 23 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$11.5100 / $15.6600 | Buy Now |
DISTI #
000000000004968552
|
Sager | DIN Rail Terminal Blocks UDB 2X25/16 BU Min Qty: 5 | 0 |
|
$13.9800 / $16.3000 | Buy Now |
|
Dynamic Solutions GmbH | Trunk line branch terminal | 500 |
|
RFQ | |
|
Master Electronics | Trunk line branch terminal - nom. voltage: 400 V - nominal current: 101 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 1.5 mm² - 25 mm² - AWG: 8 - 2 - width: 23 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$11.5100 / $15.6600 | Buy Now |
Part Details for 3071358
3071358 CAD Models
3071358 Part Data Attributes
|
3071358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3071358
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |