Part Details for 3071354 by Phoenix Contact
Overview of 3071354 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3071354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3071354-ND
|
DigiKey | TERM BLK BRANCH TERM 4POS 27.0MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$19.9169 / $27.9000 | Buy Now |
DISTI #
651-3071354
|
Mouser Electronics | DIN Rail Terminal Blocks UDB 2X35/25 GN RoHS: Compliant | 1 |
|
$19.9100 / $27.9000 | Buy Now |
|
Onlinecomponents.com | Trunk line branch terminal - nom. voltage: 400 V - nominal current: 125 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 27 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$20.6200 / $26.1900 | Buy Now |
DISTI #
000000000004968548
|
Sager | DIN Rail Terminal Blocks UDB 2X35/25 GN Min Qty: 5 | 0 |
|
$25.0400 / $28.0400 | Buy Now |
|
Dynamic Solutions GmbH | Trunk line branch terminal | 1100 |
|
RFQ | |
|
Master Electronics | Trunk line branch terminal - nom. voltage: 400 V - nominal current: 125 A - connection method: Screw connection - Screw connection - number of connections: 4 - number of positions: 1 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 27 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$20.6200 / $26.1900 | Buy Now |
Part Details for 3071354
3071354 CAD Models
3071354 Part Data Attributes:
|
3071354
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3071354
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |