Part Details for 3071 OR005 by Alpha Wire
Overview of 3071 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83071EIBZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL83071EIBZA | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
843071AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator |
Price & Stock for 3071 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8379
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3071 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$38.8100 / $41.5200 | Buy Now |
DISTI #
A2101A-100-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$36.5026 / $51.0100 | Buy Now |
DISTI #
602-3071-100-08
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$36.5400 / $51.0500 | Buy Now |
DISTI #
70135796
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Orange PVC insulated, -20 to +105C, 600V | Alpha Wire 3071 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: ft. Coil | 0 |
|
$46.9200 / $51.5600 | RFQ |
DISTI #
3071-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, orange, 600V, 30.5m Min Qty: 1 | 6 |
|
$13.7900 / $20.2200 | Buy Now |
Part Details for 3071 OR005
3071 OR005 CAD Models
3071 OR005 Part Data Attributes
|
3071 OR005
Alpha Wire
Buy Now
|
Compare Parts:
3071 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |