Part Details for 3070S-S12H by Modular Devices Inc
Overview of 3070S-S12H by Modular Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3070STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 75A 5.8Mohm LDPAK(S)-(1)/To-263 |