There are no models available for this part yet.
Overview of 3070A35 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 3070A35 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W2208
|
Newark | Speed & Position-Trans & Indust Speed |Honeywell 3070A35 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,110.9600 / $1,217.7800 | Buy Now | |
DISTI #
480-2797-ND
|
DigiKey | SENSOR VRS SINE WAVE WIRE LEADS Min Qty: 1 Lead time: 23 Weeks Container: Box |
81 In Stock |
|
$890.1900 | Buy Now | |
DISTI #
785-.3070A35
|
Mouser Electronics | Speed Sensors Explosion Proof 60V VRS Sensor RoHS: Not Compliant | 17 |
|
$890.1900 | Buy Now | |
Onlinecomponents.com | Explosion Proof Vrs Sensor RoHS: Compliant |
4 In Stock |
|
$817.5300 / $868.4800 | Buy Now | ||
DISTI #
60232479
|
Verical | Explosion Proof Vrs Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 3 |
|
$1,062.7890 / $1,129.0240 | Buy Now | |
Powell Electronics | Transportation & Industrial Speed Min Qty: 20 | 5 |
|
$664.6800 / $949.5300 | Buy Now | ||
Master Electronics | Explosion Proof Vrs Sensor RoHS: Compliant |
4 In Stock |
|
$817.5300 / $868.4800 | Buy Now |
CAD Models for 3070A35 by Honeywell Sensing and Control
Part Data Attributes for 3070A35 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|