Part Details for 3070435 by Phoenix Contact
Overview of 3070435 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3070435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3070435-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-30AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7760 | Buy Now |
DISTI #
651-3070435
|
Mouser Electronics | DIN Rail Terminal Blocks VBSTB 4-FS (6-2 8-0 8) RoHS: Compliant | 0 |
|
$6.4200 / $8.5200 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 20 - 14 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$6.0800 / $8.8300 | Buy Now |
DISTI #
000000000005240440
|
Sager | DIN Rail Terminal Blocks VBSTB 4-FS (6-2 8-0 8) Min Qty: 50 | 0 |
|
$7.4700 / $8.0400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 20 - 14 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$6.0800 / $8.8300 | Buy Now |
Part Details for 3070435
3070435 CAD Models
3070435 Part Data Attributes:
|
3070435
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3070435
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |