Part Details for 3070367 by Phoenix Contact
Overview of 3070367 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3070367-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$2.3332 / $3.3800 | Buy Now |
DISTI #
651-3070367
|
Mouser Electronics | Terminal Block Tools & Accessories D-USST 6-T RoHS: Compliant | 87 |
|
$2.2400 / $3.1700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 82 mm - width: 2.2 mm - height: 41.7 mm - color: gray RoHS: Compliant | 0 |
|
$2.1500 / $2.7800 | Buy Now |
DISTI #
000000000003670727
|
Sager | Terminal Block Tools & Accessories D-USST 6-T Min Qty: 50 | 0 |
|
$2.6500 / $2.9700 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
|
Master Electronics | End cover - length: 82 mm - width: 2.2 mm - height: 41.7 mm - color: gray RoHS: Compliant | 0 |
|
$2.1500 / $2.7800 | Buy Now |
Part Details for 3070367
3070367 CAD Models
3070367 Part Data Attributes
|
3070367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3070367
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |