Part Details for 3070302 by Phoenix Contact
Overview of 3070302 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3070302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3070302-ND
|
DigiKey | CONN TERM BLK DISCONN 10-24AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5272 | Buy Now |
DISTI #
651-3070302
|
Mouser Electronics | DIN Rail Terminal Blocks USST 4-MT P/P RoHS: Compliant | 0 |
|
$7.9300 / $9.8500 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection with spring support - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.4 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 17 Factory Stock |
|
$7.2500 / $9.7700 | Buy Now |
DISTI #
000000000005181862
|
Sager | DIN Rail Terminal Blocks USST 4-MT P/P Min Qty: 50 | 0 |
|
$8.9000 / $9.5900 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 550 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection with spring support - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.4 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 17 Factory Stock |
|
$7.2500 / $9.7700 | Buy Now |
Part Details for 3070302
3070302 CAD Models
3070302 Part Data Attributes
|
3070302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3070302
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |