Part Details for 30700 by Wiha Quality Tools
Overview of 30700 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9665
|
Newark | Screwdriver, Plusminus/Pozidriv, 191Mm, Overall Length:191Mm, Blade Length:80Mm, Product Range:Softfinish Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wiha 30700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$17.0400 / $20.7500 | Buy Now |
DISTI #
431-1309-ND
|
DigiKey | SCREWDRIVER PHIL SLOT SZ1 7.52" Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$7.5800 | Buy Now |
DISTI #
596-30700
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinish Xeno Driver #1 x 80mm | 9 |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.6700 / $17.3100 | Buy Now | |
DISTI #
06L3622
|
Bürklin Elektronik | VDE Clamp screwdriver, SL/PZ1, Pozidriv/PlusMinus, BL 80 mm, L 191 mm, 30700 Min Qty: 1 | 5 |
|
$11.1505 / $12.2623 | Buy Now |
DISTI #
10034192
|
Techni-Tool, Inc. | Wiha 30700 Screwdriver, Insulated, Xeno, #1, 80mm Blade, SoftFinish | 0 |
|
$9.0900 | Buy Now |
DISTI #
10034192
|
TestEquity LLC | Wiha 30700 Screwdriver, Insulated, Xeno, #1, 80mm Blade, SoftFinish | 0 |
|
$9.0900 | Buy Now |