Part Details for 3070-PCM/02-033 by WECO Electrical Connectors
Overview of 3070-PCM/02-033 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 3070-PCM/02-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25A -40��~+125�� 300V P=11mm Barrier Terminal Blocks ROHS | 106 |
|
$1.6570 / $2.6007 | Buy Now |
|
LCSC | 20A -40+125 200V Black No Pins 11mm P11mm Barrier Terminal Blocks ROHS | 106 |
|
$1.7260 / $2.7091 | Buy Now |