Part Details for 3070 GY005 by Alpha Wire
Overview of 3070 GY005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 3070 GY005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8182
|
Newark | Hu Wire Pvc /100 Ft Rohs Compliant: Yes |Alpha Wire 3070 GY005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.8900 / $56.2800 | Buy Now |
DISTI #
3937-3070GY005-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN/YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$108.8700 | Buy Now |
DISTI #
3070GY005-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN/YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$34.4478 / $48.1100 | Buy Now |
DISTI #
602-3070-100-28
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL GRN/YLW RoHS: Compliant | 0 |
|
$38.4700 / $55.7100 | Order Now |
DISTI #
73558940
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., Gray, -20 degC, 105 degC, 600 V | Alpha Wire 3070 GY005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$52.1700 / $61.3800 | RFQ |
DISTI #
3070-GY005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green-yellow, 600V Min Qty: 1 | 4 |
|
$24.2500 | Buy Now |
Part Details for 3070 GY005
3070 GY005 CAD Models
3070 GY005 Part Data Attributes
|
3070 GY005
Alpha Wire
Buy Now
|
Compare Parts:
3070 GY005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |