Part Details for 3070 BL005 by Alpha Wire
Overview of 3070 BL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9987
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3070 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.3100 / $67.7400 | Buy Now |
DISTI #
A3070L-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 100 Lead time: 3 Weeks Container: Spool |
900 In Stock |
|
$0.3387 / $0.4713 | Buy Now |
DISTI #
602-3070-100-06
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE RoHS: Compliant | 17 |
|
$41.2500 / $55.6600 | Buy Now |
DISTI #
70136072
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: ft. Coil | 0 |
|
$50.5900 / $56.2200 | RFQ |
DISTI #
54353013
|
Verical | Hook-up Wire 24AWG 30.48m 2.24mm Tinned Copper 600VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1911 | Americas - 52 |
|
$41.0381 / $60.8657 | Buy Now |
DISTI #
3070-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 600V, 30.5m, 100ft Min Qty: 1 | 8 |
|
$14.3100 / $20.9800 | Buy Now |
Part Details for 3070 BL005
3070 BL005 CAD Models
3070 BL005 Part Data Attributes
|
3070 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3070 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |