Part Details for 3070 BK005 by Alpha Wire
Overview of 3070 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9983
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3070 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.3100 / $67.7400 | Buy Now |
DISTI #
A3070B-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$34.4091 / $48.0700 | Buy Now |
DISTI #
602-3070-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK RoHS: Compliant | 16 |
|
$33.8600 / $34.5900 | Buy Now |
DISTI #
70136068
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$35.4200 / $38.0900 | RFQ |
DISTI #
51511665
|
Verical | Hook-up Wire 24AWG 30.48m 2.33mm Tinned Copper 600VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1015 | Americas - 80 |
|
$38.7506 / $42.0302 | Buy Now |
DISTI #
3070-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 600V, 30.5m Min Qty: 1 | 55 |
|
$14.3100 / $20.9800 | Buy Now |
Part Details for 3070 BK005
3070 BK005 CAD Models
3070 BK005 Part Data Attributes
|
3070 BK005
Alpha Wire
Buy Now
|
Compare Parts:
3070 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |