There are no models available for this part yet.
Overview of 3070 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 3070 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9326
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3070 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$253.9000 / $256.5000 | Buy Now | |
DISTI #
A3070B-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$173.0828 / $252.9700 | Buy Now | |
DISTI #
3937-3070BK001-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-3070-1000-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$195.7100 / $251.8100 | Order Now | |
DISTI #
70136123
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$232.5000 / $255.5000 | RFQ | |
DISTI #
56792263
|
Verical | Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1217 | Americas - 2 |
|
$233.8700 / $323.9990 | Buy Now | |
DISTI #
3070-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 600V, 305m Min Qty: 1 | 4 |
|
$63.7600 / $91.0900 | Buy Now |
CAD Models for 3070 BK001 by Alpha Wire
Part Data Attributes for 3070 BK001 by Alpha Wire
3070 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3070 BK001Alpha WireVS
-