Part Details for 307 by Platt Luggage
Overview of 307 by Platt Luggage
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-307-ND
|
DigiKey | 307 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$57.3500 | Buy Now |
DISTI #
70216098
|
RS | Travel and Brief Cases, 3.75"x12"x8", With Foam, Polythylene, Blow Molded Series | Platt Luggage 307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 108 |
|
$36.6800 / $47.6300 | Buy Now |
|
Onlinecomponents.com | Travel and Brief Cases - 3.75" x 12" x 8" - With Foam - Polythylene - Blow Molded Series. |
59 In Stock |
|
$38.4700 / $44.3800 | Buy Now |
|
Master Electronics | Travel and Brief Cases - 3.75" x 12" x 8" - With Foam - Polythylene - Blow Molded Series. |
59 In Stock |
|
$38.4700 / $44.3800 | Buy Now |