Part Details for 307 by BUD Industries Inc
Overview of 307 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9829
|
Newark | Cage Nut, Accessory Type:Retainer Nut, Thread Size - Metric:-, Thread Size - Imperial:#12-24, For Use With:Cabinet Racks, Product Range:-, Height:0.38", Width:0.54" Rohs Compliant: Yes |Bud Industries 307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1161 |
|
$1.7800 / $2.0500 | Buy Now |
DISTI #
307B-ND
|
DigiKey | CLIP NUT 12-24 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
563-307
|
Mouser Electronics | Screws & Fasteners 12-24 CAGE NUT FOR SERVER RACKS RoHS: Compliant | 0 |
|
$1.7400 / $1.9800 | Order Now |
DISTI #
70147591
|
RS | Cage Nut for Server Rack,12-24 M6 Nut Retainer, Steel, Zinc Plated 307 Series | Bud Industries 307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Nut Clip On 12-24-THD 9.65mm-THK 3in/8in-THK 0.38in-THK Steel Zinc RoHS: Compliant | 1161 Factory Stock |
|
$1.4300 / $1.8800 | Buy Now |
DISTI #
000000000002172202
|
Sager | Screws & Fasteners 12-24 CAGE NUT FOR SERVER RACKS Min Qty: 50 | 1161 |
|
$1.2900 / $2.2400 | Buy Now |
|
Master Electronics | Nut Clip On 12-24-THD 9.65mm-THK 3in/8in-THK 0.38in-THK Steel Zinc RoHS: Compliant | 1161 Factory Stock |
|
$1.4300 / $1.8800 | Buy Now |