Part Details for 307 by Arco Electronics
Overview of 307 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 307
307 CAD Models
307 Part Data Attributes:
|
307
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
307
Arco Electronics
CAPACITOR, VARIABLE, MICA, 250V, 350pF - 1180pF, MULTI-TURN, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 1180 pF | |
Capacitance-Min | 350 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | 30 | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |
Alternate Parts for 307
This table gives cross-reference parts and alternative options found for 307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305 | CAPACITOR, VARIABLE, MICA, 250V, 190pF - 760pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 307 vs 305 |
308 | Variable Capacitor, Mica, 250V, 450pF Min, 1390pF Max, Multi-Turn, Panel Mount | Arco Electronics | 307 vs 308 |
310 | CAPACITOR, VARIABLE, MICA, 250V, 650pF - 1890pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 307 vs 310 |
309 | Variable Capacitor, Mica, 250V, 550pF Min, 1600pF Max, Multi-Turn, Panel Mount | Arco Electronics | 307 vs 309 |
303 | Variable Capacitor, Mica, 250V, 65pF Min, 340pF Max, Multi-Turn, Panel Mount | Arco Electronics | 307 vs 303 |
312 | CAPACITOR, VARIABLE, MICA, 250V, 880pF - 2330pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 307 vs 312 |
302 | CAPACITOR, VARIABLE, MICA, 250V, 15pF - 130pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 307 vs 302 |