307-4-006-0-F-RR0
MPE-Garry GmbH
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal

Overview of 307-4-006-0-F-RR0 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 307-4-006-0-F-RR0 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 307-4-006-0-F-RR0 by MPE-Garry GmbH

307-4-006-0-F-RR0
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.118 inch
Body Depth
0.172 inch
Body Length
0.15 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
400VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. 307-4-006-0-F-RR0
    MPE-Garry GmbH
    Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal
    VS

Alternate Parts for 307-4-006-0-F-RR0

This table gives cross-reference parts and alternative options found for 307-4-006-0-F-RR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-4-006-0-F-RR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
307-3-006-0-F-RR1 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-F-RR1
307-3-006-0-T-RT0 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-T-RT0
307-3-006-0-F-RR0 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-F-RR0
307-3-006-0-T-RR1 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-T-RR1
307-4-006-0-T-RT1 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-4-006-0-T-RT1
307-4-006-0-T-RR1 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-4-006-0-T-RR1
307-4-006-0-T-RT0 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-4-006-0-T-RT0
307-3-006-0-F-RT0 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-F-RT0
307-3-006-0-T-RR0 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-T-RR0
307-3-006-0-T-RT1 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 307-4-006-0-F-RR0 vs 307-3-006-0-T-RT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 307-4-006-0-F-RR0 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 307-4-006-0-F-RR0 by MPE-Garry GmbH

  • Please alert me when 307-4-006-0-F-RR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 307-4-006-0-F-RR0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 307-4-006-0-F-RR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 307-4-006-0-F-RR0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 307-4-006-0-F-RR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 307-4-006-0-F-RR0 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: