Part Details for 307-220-058 by EDAC Inc
Overview of 307-220-058 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-220-058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4270
|
Newark | Card Guide, Accessory Type:Card Guide, For Use With:305, 306, 307, 315, 316, 337, 338, 355, 356, 357 And 387 Series Card Edge Connectors, Guide Width:-, Guide Length:-, Product Range:-, Body Material:Thermoplastic Polyester Rohs Compliant: Yes |Edac 307-220-058 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $1.9900 | Buy Now |
DISTI #
151-1254-ND
|
DigiKey | CARD GUIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1741 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
587-307-220-058
|
Mouser Electronics | Standard Card Edge Connectors CARD GUIDE OFFSET RoHS: Compliant | 502 |
|
$1.3200 / $2.3400 | Buy Now |
|
Future Electronics | 98 Pin Dual Row 2.54mm Pitch X 5.08mm Row Spacing Black Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3800 / $1.4800 | Buy Now |
|
Onlinecomponents.com | EDAC Card Edge Connector Card Guide RoHS: Compliant |
200 In Stock |
|
$1.5000 / $2.7800 | Buy Now |
|
Master Electronics | EDAC Card Edge Connector Card Guide RoHS: Compliant |
200 In Stock |
|
$1.5000 / $2.7800 | Buy Now |
Part Details for 307-220-058
307-220-058 CAD Models
307-220-058 Part Data Attributes:
|
307-220-058
EDAC Inc
Buy Now
|
Compare Parts:
307-220-058
EDAC Inc
|
Samacsys Manufacturer | EDAC |