Part Details for 307-1871 by Dialight
Overview of 307-1871 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 307-1871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-307-1871
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Not Compliant | 0 |
|
$13.7000 / $14.7500 | Order Now |
DISTI #
71264323
|
RS | SWITCH CAP | Dialight 307-1871 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3300 / $15.4100 | RFQ |
DISTI #
000000000000305328
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now |
Part Details for 307-1871
307-1871 CAD Models
307-1871 Part Data Attributes
|
307-1871
Dialight
Buy Now
Datasheet
|
Compare Parts:
307-1871
Dialight
Single Color LED, Red, 18.95mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 18.95 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 307-1871
This table gives cross-reference parts and alternative options found for 307-1871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-1871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321R3K-60V-BP | Single Color LED, Super Red, | LEDtronics Inc | 307-1871 vs BF321R3K-60V-BP |
FF200B1K-2VF-AC | Single Color LED, Super Red, | LEDtronics Inc | 307-1871 vs FF200B1K-2VF-AC |
CSL-H360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | 307-1871 vs CSL-H360H1GT |
LN242RPX-(TA4) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 307-1871 vs LN242RPX-(TA4) |
LN273RPX-(TX2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 307-1871 vs LN273RPX-(TX2) |
BB-B6174-A | Single Color LED, Super Red, T-1 3/4, 5mm | American Bright Optoelectronics | 307-1871 vs BB-B6174-A |
FF200B1K-120VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | 307-1871 vs FF200B1K-120VAC-AC |
CSL-801H1DT | Single Color LED, Bright Red, 7.8mm | IBS Electronics Inc | 307-1871 vs CSL-801H1DT |
CSL-410R1DT | Single Color LED, Red, 4.8mm | IBS Electronics Inc | 307-1871 vs CSL-410R1DT |
LN224RPX-(TXB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 307-1871 vs LN224RPX-(TXB6) |