Part Details for 307-138-120 by I/O Interconnect
Overview of 307-138-120 by I/O Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 307-138-120
307-138-120 CAD Models
307-138-120 Part Data Attributes
|
307-138-120
I/O Interconnect
Buy Now
Datasheet
|
Compare Parts:
307-138-120
I/O Interconnect
Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I/O INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-138-120
This table gives cross-reference parts and alternative options found for 307-138-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-138-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-119-03-F-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 307-138-120 vs SSQ-119-03-F-D |
953238-2020-AR-TP | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 307-138-120 vs 953238-2020-AR-TP |
SFMC-119-T1-F-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 307-138-120 vs SFMC-119-T1-F-D |
CPB8138-0111F | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | 307-138-120 vs CPB8138-0111F |
SSM-119-S-DV-A-M | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 307-138-120 vs SSM-119-S-DV-A-M |
953238-200-AR-TP | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 307-138-120 vs 953238-200-AR-TP |
517.023.003.038 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 307-138-120 vs 517.023.003.038 |
CLH-119-F-D-BE-TR | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 307-138-120 vs CLH-119-F-D-BE-TR |
SSM-119-L-DH | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 307-138-120 vs SSM-119-L-DH |
SSM-119-S-DH-TR | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 307-138-120 vs SSM-119-S-DH-TR |