Part Details for 307-042-454-168 by EDAC Inc
Overview of 307-042-454-168 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-042-454-168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ8881
|
Newark | Card Edge Conn, Single Side, 42Pos, Lug, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:42 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 307-042-454-168 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2500 / $52.7700 | Buy Now |
DISTI #
151-307-042-454-168-ND
|
DigiKey | CONN EDGE DUAL FMALE 84POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9652 | Buy Now |
DISTI #
587-307-042-454-168
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$41.3500 / $44.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$37.2100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 42 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$39.2900 / $51.8200 | Buy Now |
Part Details for 307-042-454-168
307-042-454-168 CAD Models
307-042-454-168 Part Data Attributes
|
307-042-454-168
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
307-042-454-168
EDAC Inc
Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.344, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 2.75 inch | |
Body Length | 7.638 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.344 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-042-454-168
This table gives cross-reference parts and alternative options found for 307-042-454-168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-042-454-168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
307-042-541-103 | EDAC Inc | $33.2366 | Headers and Edge Type Connector, | 307-042-454-168 vs 307-042-541-103 |
307-042-547-178 | EDAC Inc | $17.0016 | Headers and Edge Type Connector, | 307-042-454-168 vs 307-042-547-178 |
357-042-425-103 | EDAC Inc | $16.6692 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | 307-042-454-168 vs 357-042-425-103 |
307-042-459-104 | EDAC Inc | $16.1044 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | 307-042-454-168 vs 307-042-459-104 |
307-042-458-158 | EDAC Inc | $19.0742 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.468, Green Insulator, | 307-042-454-168 vs 307-042-458-158 |
307-042-453-104 | EDAC Inc | $33.0890 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | 307-042-454-168 vs 307-042-453-104 |
307-042-445-178 | EDAC Inc | $17.0016 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, | 307-042-454-168 vs 307-042-445-178 |
357-042-453-112 | EDAC Inc | $35.3271 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | 307-042-454-168 vs 357-042-453-112 |
357-042-458-178 | EDAC Inc | $19.5324 | Card Edge Connector, 42 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | 307-042-454-168 vs 357-042-458-178 |
307-042-558-108 | EDAC Inc | $18.3305 | Headers and Edge Type Connector, | 307-042-454-168 vs 307-042-558-108 |