There are no models available for this part yet.
Overview of 307-028-445-101 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 307-028-445-101 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ7475
|
Newark | Card Conn, Single Side, 28Pos, Wire Wrap, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:28 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:307 Series Rohs Compliant: Yes |Edac 307-028-445-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $16.7500 | Buy Now | |
DISTI #
151-307-028-445-101-ND
|
DigiKey | CONN EDGE SGL FML 28POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0460 | Buy Now | |
DISTI #
587-307-028-445-101
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$14.3500 / $19.1500 | Order Now | |
Onlinecomponents.com | Card Edge Connector - 28 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.8700 / $16.2100 | Buy Now |
CAD Models for 307-028-445-101 by EDAC Inc
Part Data Attributes for 307-028-445-101 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Alternate Parts for 307-028-445-101
This table gives cross-reference parts and alternative options found for 307-028-445-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-028-445-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-028-559-108 | Headers and Edge Type Connector, | EDAC Inc | 307-028-445-101 vs 307-028-559-108 |
307-028-441-112 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 307-028-445-101 vs 307-028-441-112 |
307-028-457-103 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 307-028-445-101 vs 307-028-457-103 |
857-028-558-112 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 307-028-445-101 vs 857-028-558-112 |
307-028-541-107 | Headers and Edge Type Connector, | EDAC Inc | 307-028-445-101 vs 307-028-541-107 |
857-028-527-102 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 307-028-445-101 vs 857-028-527-102 |
857-028-427-102 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 307-028-445-101 vs 857-028-427-102 |
307-028-547-158 | Headers and Edge Type Connector, | EDAC Inc | 307-028-445-101 vs 307-028-547-158 |
857-028-554-107 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 307-028-445-101 vs 857-028-554-107 |
857-028-425-107 | Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 307-028-445-101 vs 857-028-425-107 |