There are no models available for this part yet.
Overview of 307-006-531-102 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 307-006-531-102 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85H4339
|
Newark | Card Edge Conn, Single Side, 6Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:6 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 307-006-531-102 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $6.2900 | Buy Now | |
DISTI #
307-006-531-102-ND
|
DigiKey | CONN EDGE SGL FMALE 6POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4476 | Buy Now | |
DISTI #
587-307-006-531-102
|
Mouser Electronics | Standard Card Edge Connectors 6 POS .156" x .200" GREEN RoHS: Compliant | 0 |
|
$4.7800 / $8.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$4.4400 | Buy Now | ||
Onlinecomponents.com | Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.9500 / $5.8800 | Buy Now |
CAD Models for 307-006-531-102 by EDAC Inc
Part Data Attributes for 307-006-531-102 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.343 inch
|
Body Depth
|
0.473 inch
|
Body Length
|
1.842 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2545VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.128
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.213 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 307-006-531-102
This table gives cross-reference parts and alternative options found for 307-006-531-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-006-531-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-006-545-112 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-545-112 |
357-006-547-168 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-547-168 |
357-006-541-107 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-541-107 |
357-006-547-178 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-547-178 |
357-006-501-112 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-501-112 |
357-006-527-102 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-527-102 |
357-006-547-158 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-547-158 |
357-006-541-112 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-541-112 |
357-006-545-108 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-545-108 |
357-006-545-103 | Headers and Edge Type Connector, | EDAC Inc | 307-006-531-102 vs 357-006-545-103 |