Part Details for 306P-MT2 by Marinco Electrical Group
Overview of 306P-MT2 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-3.3#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-3.3#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1129CT-3.3#06PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 306P-MT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71743009
|
RS | Power Cord, 90" 10/3 Seow Ring Terminals | Marinco Power Products 306P-MT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.7300 / $268.9000 | RFQ |
|
Onlinecomponents.com | POWER CORD 90" 10/3 SEOW RING TERMINALS RoHS: Compliant | 0 |
|
$140.9400 / $151.3800 | Buy Now |