Part Details for 306C by Woodhead Molex
Overview of 306C by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3306CACBZ-R7 | Analog Devices | 5V 1.5A Synchronous Buck Regul | |
LTC4306CUFD#TRPBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4306CUFD#PBF | Analog Devices | 4-Ch, 2-Wire Bus Multxer w/ Ca |
Price & Stock for 306C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,626.7300 / $1,715.8600 | Buy Now |