306F-303-2107
Methode Electronics Inc
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle

Overview of 306F-303-2107 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RQJ0306FQDQS#H1 Renesas Electronics Corporation Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62
RQJ0306FQDQA#H6 Renesas Electronics Corporation Pch Single Power Mosfet -30V -3A 95Mohm Mpak/Sc-59
RQJ0306FQDQS#H3 Renesas Electronics Corporation Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62

CAD Models for 306F-303-2107 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 306F-303-2107 by Methode Electronics Inc

306F-303-2107
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH HOOKS & LOCKING RAMP
Board Mounting Option
PCB EDGE LOCKING HOOK
Body Depth
0.45 inch
Body Length
0.462 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
500000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.165 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 306F-303-2107
    Methode Electronics Inc
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
    VS

Alternate Parts for 306F-303-2107

This table gives cross-reference parts and alternative options found for 306F-303-2107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306F-303-2107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3068-303-2107 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3068-303-2107
3068-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3068-303-2007
3060-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3060-303-2007
3062-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3062-303-2007
3060-303-2107 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3060-303-2107
306E-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 306E-303-2007
306F-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 306F-303-2007
Part Number Description Manufacturer Compare
306F-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 306F-303-2007
3062-303-2107 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3062-303-2107
3068-303-2107 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3068-303-2107
3062-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3062-303-2007
3068-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3068-303-2007
3060-303-2107 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 3060-303-2107
306E-303-2007 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Methode Electronics Inc 306F-303-2107 vs 306E-303-2007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 306F-303-2107 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 306F-303-2107 by Methode Electronics Inc

  • Please alert me when 306F-303-2107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 306F-303-2107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 306F-303-2107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 306F-303-2107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 306F-303-2107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 306F-303-2107 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: