Part Details for 3069967 by Phoenix Contact
Overview of 3069967 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3069967-ND
|
DigiKey | TEST PLUG W/TWIST GRIP 7POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.3500 | Buy Now |
DISTI #
651-3069967
|
Mouser Electronics | Terminal Block Tools & Accessories FTPR-3/7S | 0 |
|
$354.3400 / $354.3500 | Order Now |
|
Onlinecomponents.com | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 7 - width: 87.9 mm - color: gray | 0 |
|
$369.4400 / $401.8400 | Buy Now |
DISTI #
000000000005654238
|
Sager | Terminal Block Tools & Accessories FTPR-3/7S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Test plug | 1500 |
|
RFQ | |
|
Master Electronics | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 7 - width: 87.9 mm - color: gray | 0 |
|
$369.4400 / $401.8400 | Buy Now |