Part Details for 3069957 by Phoenix Contact
Overview of 3069957 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11967-ND
|
DigiKey | CONN TERM BLK TEST PLG GRY 14POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$691.2300 | Buy Now |
DISTI #
651-3069957
|
Mouser Electronics | Terminal Block Tools & Accessories FTPR-3/14S TST PLG-TWST GRP 14P RoHS: Compliant | 0 |
|
$691.2300 | Order Now |
|
Onlinecomponents.com | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 14 - width: 145 mm - color: gray RoHS: Compliant | 0 |
|
$715.5200 / $767.7300 | Buy Now |
DISTI #
000000000005578088
|
Sager | Terminal Block Tools & Accessories FTPR-3/14S TST PLG-TWST GRP 14P Min Qty: 1 | 0 |
|
$868.9700 | Buy Now |
|
Dynamic Solutions GmbH | Test plug | 2500 |
|
RFQ | |
|
Master Electronics | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 14 - width: 145 mm - color: gray RoHS: Compliant | 0 |
|
$715.5200 / $767.7300 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories FTPR-3/14S TST PLG-TWST GRP 14P | 16 |
|
$1,319.8800 | Buy Now |
Part Details for 3069957
3069957 CAD Models
3069957 Part Data Attributes
|
3069957
Phoenix Contact
Buy Now
|
Compare Parts:
3069957
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |