Part Details for 3069954 by Phoenix Contact
Overview of 3069954 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11965-ND
|
DigiKey | CONN TERM BLK TEST PLUG GRY 4POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.5300 | Buy Now |
DISTI #
651-3069954
|
Mouser Electronics | Terminal Block Tools & Accessories FTPR-3/4S TST PLG-TWST GRIP 4P RoHS: Compliant | 4 |
|
$206.5200 / $247.7600 | Buy Now |
DISTI #
71870519
|
RS | FTPR-3/4S | Phoenix Contact 3069954 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$293.5000 | RFQ |
|
Onlinecomponents.com | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 4 - width: 63.4 mm - color: gray | 0 |
|
$207.8900 / $229.4700 | Buy Now |
DISTI #
000000000005578086
|
Sager | Terminal Block Tools & Accessories FTPR-3/4S TST PLG-TWST GRIP 4P | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Test plug | 1700 |
|
RFQ | |
|
Master Electronics | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 4 - width: 63.4 mm - color: gray | 0 |
|
$207.8900 / $229.4700 | Buy Now |
Part Details for 3069954
3069954 CAD Models
3069954 Part Data Attributes:
|
3069954
Phoenix Contact
Buy Now
|
Compare Parts:
3069954
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |