Part Details for 306973-000 by TE Connectivity
Overview of 306973-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306973-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306973-000
|
Avnet Americas | TXR40AC00-1010AI - Bulk (Alt: 306973-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$73.1584 / $122.5126 | Buy Now |
DISTI #
571-306973-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1010AI RoHS: Compliant | 0 |
|
$141.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$128.4900 | Buy Now |
DISTI #
RYCTXR40AC00-1010AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1010AI | Americas - 0 in Stock |
|
$154.9412 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1010AI RoHS: Compliant |
99 In Stock |
|
$141.1200 / $172.7200 | Buy Now |
DISTI #
306973-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1010AI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.4900 / $134.8600 | Buy Now |
DISTI #
RYCTXR40AC00-1010AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1010AI | 0 |
|
$154.9412 | Buy Now |
DISTI #
306973-000
|
Avnet Abacus | (Alt: 306973-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1010AI RoHS: Compliant |
99 In Stock |
|
$141.1200 / $172.7200 | Buy Now |