Part Details for 3069706 by Phoenix Contact
Overview of 3069706 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA | 0 |
|
$28.0200 / $35.5300 | Buy Now |
DISTI #
000000000005181841
|
Sager | Rotary Switches Industrial Control 651-3069709 | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary N.O./N.C. SP3T 3 Knob Shaft Screw 20A 690VAC 0.9VA | 0 |
|
$28.0200 / $35.5300 | Buy Now |
Part Details for 3069706
3069706 CAD Models
3069706 Part Data Attributes:
|
3069706
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3069706
Phoenix Contact
Rotary Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Switch Type | ROTARY SWITCH |