-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG R 22-16 COMM 22-18 MIL 12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7291
|
Newark | Terminals Ring Tongue Budg Mil 12 |Amp Te Connectivity 30694 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1870 | Buy Now |
DISTI #
A28278-ND
|
DigiKey | CONN RING CIRC 16-22AWG #12 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1316 | Buy Now |
DISTI #
30694
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece - Bulk (Alt: 30694) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0963 / $0.1028 | Buy Now |
DISTI #
571-30694
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 12 RoHS: Compliant | 0 |
|
$0.1240 / $0.1400 | Order Now |
DISTI #
V36:1790_11647778
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 15.77mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2204 | Americas - 3822 |
|
$0.0555 / $0.0760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1034 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
AMP30694
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 12 | Americas - 0 in Stock |
|
$0.1196 / $0.1352 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 12 RoHS: Compliant |
19448 Partner Stock |
|
$0.1309 / $0.1601 | Buy Now |
DISTI #
16389547
|
Verical | Ring Tongue Terminal 22AWG Copper 15.77mm Tin Loose RoHS: Compliant Min Qty: 497 Package Multiple: 1 | Americas - 19448 |
|
$0.1170 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30694
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30694
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 30694. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30694, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
31397 | TE Connectivity | Check for Price | DG R 22-16 COMM 22-18 MIL 8 | 30694 vs 31397 |
1958424-1 | TE Connectivity | $1.3400 | Ring Terminal, 0.41mm2 | 30694 vs 1958424-1 |
31088 | TE Connectivity | $0.1339 | BUDGET R 22-16COMM 22-18MIL 2 | 30694 vs 31088 |
31266 | TE Connectivity | $0.1534 | BUDG R 22-16 COMM 22-18 MIL 10 | 30694 vs 31266 |
3-31173-3 | TE Connectivity | Check for Price | BUDG R 22-16COMM 22-18MIL 5/16 | 30694 vs 3-31173-3 |
32823 | TE Connectivity | $0.0692 | BUDG R 22-16 COMM 22-18 MIL 8 | 30694 vs 32823 |
132250-1 | TE Connectivity | Check for Price | TERMINAL RING TONGUE PIDG 22 AWG | 30694 vs 132250-1 |
32822 | TE Connectivity | Check for Price | BUDG R 22-16 COMM 22-18 MIL 6 | 30694 vs 32822 |
31089 | TE Connectivity | Check for Price | BUDG R 22-16 COMM 22-18 MIL 4 | 30694 vs 31089 |
60007-2 | TE Connectivity | Check for Price | RING TERMINAL CRIMP TAB 26-22 AWG TPBR | 30694 vs 60007-2 |