Part Details for 3064124 by Phoenix Contact
Overview of 3064124 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3857-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$2.8260 / $3.1400 | Buy Now |
DISTI #
651-3064124
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD-PE 26-12AWG 20A RoHS: Compliant | 149 |
|
$2.8300 / $3.5400 | Buy Now |
DISTI #
V36:1790_10623173
|
Arrow Electronics | Conn Universal Terminal Block F 2 POS Screw T DIN Rail 400A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Americas - 28 |
|
$2.7590 / $3.1290 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 400 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
93 In Stock 35 Factory Stock |
|
$2.6400 / $2.9400 | Buy Now |
DISTI #
80018010
|
Verical | Conn Universal Terminal Block F 2 POS Screw T DIN Rail 400A Min Qty: 50 Package Multiple: 50 Date Code: 2103 | Americas - 50 |
|
$3.5880 / $3.8220 | Buy Now |
DISTI #
82389636
|
Verical | Conn Universal Terminal Block F 2 POS Screw T DIN Rail 400A Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 28 |
|
$2.7590 / $3.1290 | Buy Now |
DISTI #
3064124
|
TTI | DIN Rail Terminal Blocks UT 2.5-MTD-PE 26-12AWG 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7400 / $2.9700 | Buy Now |
DISTI #
000000000002967676
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD-PE 26-12AWG 20A Min Qty: 50 | 0 |
|
$3.5500 / $3.9800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 400 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
93 In Stock 35 Factory Stock |
|
$2.6400 / $2.9400 | Buy Now |
Part Details for 3064124
3064124 CAD Models
3064124 Part Data Attributes
|
3064124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064124
Phoenix Contact
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |