Part Details for 3064072 by Phoenix Contact
Overview of 3064072 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3064072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2057
|
Newark | Din Rail Tb, Knife Disconnect, 2P, 8Awg Rohs Compliant: Yes |Phoenix Contact 3064072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $6.7300 | Buy Now |
DISTI #
277-15227-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$3.6713 / $5.2900 | Buy Now |
DISTI #
651-3064072
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6-MT P/P RoHS: Compliant | 0 |
|
$3.6700 / $5.2800 | Order Now |
DISTI #
000000000003670720
|
Sager | DIN Rail Terminal Blocks UT 6-MT P/P Min Qty: 50 | 0 |
|
$4.6200 / $5.1700 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 450 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 128 Factory Stock |
|
$3.7400 / $4.5300 | Buy Now |
Part Details for 3064072
3064072 CAD Models
3064072 Part Data Attributes:
|
3064072
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064072
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |