Part Details for 3064001 by Phoenix Contact
Overview of 3064001 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15226-ND
|
DigiKey | CABLE SLEEVE PLUG 11MM DIA BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$2.0200 | Buy Now |
DISTI #
651-3064001
|
Mouser Electronics | Conduit Fittings & Accessories KDT-ST 11 RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Onlinecomponents.com | Filler plugs - length: 20 mm - diameter: 11 mm - color: black RoHS: Compliant | 0 |
|
$2.0100 / $2.9300 | Buy Now |
DISTI #
000000000003670719
|
Sager | Conduit Fittings & Accessories KDT-ST 11 Min Qty: 25 | 0 |
|
$2.4800 / $2.8900 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 1700 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 20 mm - diameter: 11 mm - color: black RoHS: Compliant | 0 |
|
$2.0100 / $2.9300 | Buy Now |
Part Details for 3064001
3064001 CAD Models
3064001 Part Data Attributes:
|
3064001
Phoenix Contact
Buy Now
|
Compare Parts:
3064001
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |