Part Details for 3063947 by Phoenix Contact
Overview of 3063947 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3063947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15222-ND
|
DigiKey | CABLE SLEEVE PLUG 5MM DIA BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$2.0600 | Buy Now |
DISTI #
651-3063947
|
Mouser Electronics | Conduit Fittings & Accessories KDT-ST 5 RoHS: Compliant | 10 |
|
$2.0400 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Filler plugs - length: 25 mm - diameter: 5 mm - color: black RoHS: Compliant | 0 |
|
$2.0500 / $2.9900 | Buy Now |
DISTI #
3063947
|
TTI | Conduit Fittings & Accessories KDT-ST 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.9900 / $2.2400 | Buy Now |
DISTI #
000000000003479635
|
Sager | Conduit Fittings & Accessories KDT-ST 5 Min Qty: 25 | 0 |
|
$2.5300 / $2.9500 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 1700 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 25 mm - diameter: 5 mm - color: black RoHS: Compliant | 0 |
|
$2.0500 / $2.9900 | Buy Now |
Part Details for 3063947
3063947 CAD Models
3063947 Part Data Attributes:
|
3063947
Phoenix Contact
Buy Now
|
Compare Parts:
3063947
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |