Part Details for 306354-000 by TE Connectivity
Overview of 306354-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P3226
|
Newark | 44Am1131-22-9/93/96-9 |Raychem Te Connectivity 306354-000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
306354-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tin Plated Copper White 600Vac - Bulk (Alt: 306354-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5616 / $1.7631 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
RYC44AM1131-22-9/93/96-9
|
Heilind Electronics | 5-1192320-6,306354-000 | Americas - 0 in Stock |
|
$1.8520 / $1.8797 | Buy Now |
|
Onlinecomponents.com | 44AM1131-22-9/93/96-9 RoHS: Compliant |
2004 In Stock |
|
$2.7400 / $3.4700 | Buy Now |
DISTI #
RYC44AM1131-22-9/93/96-9
|
Interstate Connecting Components | 5-1192320-6,306354-000 | 0 |
|
$1.8520 / $1.8797 | Buy Now |
DISTI #
306354-000
|
Avnet Abacus | (Alt: 306354-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44AM1131-22-9/93/96-9 RoHS: Compliant |
2004 In Stock |
|
$2.7400 / $3.4700 | Buy Now |
Part Details for 306354-000
306354-000 CAD Models
306354-000 Part Data Attributes:
|
306354-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
306354-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |