Part Details for 3062784 by Phoenix Contact
Overview of 3062784 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3062784-ND
|
DigiKey | FUSE CARTRIDGE 15A 1KVDC 5AG Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4170 | Buy Now |
DISTI #
651-3062784
|
Mouser Electronics | Specialty Fuses FUSE 10,3X38 15A PVA RoHS: Compliant | 0 |
|
$6.3100 / $7.9400 | Order Now |
DISTI #
71870307
|
RS | FUSE 10 3X38 15A PV A | Phoenix Contact 3062784 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $7.0100 | RFQ |
|
Onlinecomponents.com | Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white | 0 |
|
$5.0000 / $7.2900 | Buy Now |
DISTI #
000000000005812865
|
Sager | Specialty Fuses FUSE 10,3X38 15A PVA Min Qty: 10 | 0 |
|
$6.1600 / $7.1900 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 950 |
|
RFQ | |
|
Master Electronics | Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white | 0 |
|
$5.0000 / $7.2900 | Buy Now |
Part Details for 3062784
3062784 CAD Models
3062784 Part Data Attributes:
|
3062784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062784
Phoenix Contact
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |