Part Details for 3062782 by Phoenix Contact
Overview of 3062782 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3062782
|
Mouser Electronics | Specialty Fuses FUSE 10,3X38 16A PVA RoHS: Compliant | 0 |
|
$6.5200 / $7.9000 | Order Now |
DISTI #
71870306
|
RS | FUSE 10 3X38 16A PV A | Phoenix Contact 3062782 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $7.0100 | RFQ |
|
Onlinecomponents.com | Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white | 0 |
|
$5.0000 / $7.2900 | Buy Now |
DISTI #
000000000005812864
|
Sager | Specialty Fuses FUSE 10,3X38 16A PVA | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fuse | 1800 |
|
RFQ | |
|
Master Electronics | Fuse - for the photovoltaics industry according to UL 2579 - length: 38 mm - diameter: 10.3 mm - color: white | 0 |
|
$5.0000 / $7.2900 | Buy Now |