Part Details for 3062766 by Phoenix Contact
Overview of 3062766 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062766-ND
|
DigiKey | CONN TERM BLK FUSE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$44.3777 / $55.8600 | Buy Now |
DISTI #
651-3062766
|
Mouser Electronics | Cartridge Fuses FUSE 10 3X85 2A PV RoHS: Compliant | 17 |
|
$44.3700 / $55.8600 | Buy Now |
|
Onlinecomponents.com | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic |
10 In Stock |
|
$41.2800 / $52.4400 | Buy Now |
DISTI #
000000000005384693
|
Sager | Cartridge Fuses FUSE 10 3X85 2A PV Min Qty: 10 | 0 |
|
$50.1400 / $54.0000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 1300 |
|
RFQ | |
|
Master Electronics | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic |
10 In Stock |
|
$41.2800 / $52.4400 | Buy Now |
|
Neutron USA | Cartridge Fuses FUSE 10 3X85 2A PV | 17 |
|
$162.8500 | Buy Now |
Part Details for 3062766
3062766 CAD Models
3062766 Part Data Attributes:
|
3062766
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062766
Phoenix Contact
FUSE 10 3X85 2A PV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |