Part Details for 3062045 by Phoenix Contact
Overview of 3062045 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062045-ND
|
DigiKey | CABLE SLEEVE PLUG 15MM DIA BLK Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4212 | Buy Now |
DISTI #
651-3062045
|
Mouser Electronics | Cable Mounting & Accessories KDT-ST 15 RoHS: Compliant | 20 |
|
$2.3400 / $2.6700 | Buy Now |
DISTI #
71547187
|
RS | Cable Sleeve Plug, Polyamide (PA), Nylon, Diameter - 0.59" (15.00mm) | Phoenix Contact 3062045 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4600 | RFQ |
|
Onlinecomponents.com | Filler plugs - length: 20 mm - diameter: 15 mm - color: black RoHS: Compliant | 0 |
|
$2.0200 / $3.1900 | Buy Now |
DISTI #
000000000003670699
|
Sager | Cable Mounting & Accessories KDT-ST 15 Min Qty: 25 | 0 |
|
$2.4500 / $2.8600 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 500 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 20 mm - diameter: 15 mm - color: black RoHS: Compliant | 0 |
|
$2.0200 / $3.1900 | Buy Now |
Part Details for 3062045
3062045 CAD Models
3062045 Part Data Attributes:
|
3062045
Phoenix Contact
Buy Now
|
Compare Parts:
3062045
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |