Part Details for 3062016 by Phoenix Contact
Overview of 3062016 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062016-ND
|
DigiKey | CABLE SLEEVE PLUG 12MM DIA BLK Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4120 | Buy Now |
DISTI #
651-3062016
|
Mouser Electronics | Conduit Fittings & Accessories KDT-ST 12 RoHS: Compliant | 21 |
|
$2.1700 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Filler plugs - length: 20 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |
DISTI #
3062016
|
TTI | Conduit Fittings & Accessories KDT-ST 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
000000000003670697
|
Sager | Conduit Fittings & Accessories KDT-ST 12 Min Qty: 25 | 0 |
|
$2.4400 / $2.8500 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 1700 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 20 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |
Part Details for 3062016
3062016 CAD Models
3062016 Part Data Attributes:
|
3062016
Phoenix Contact
Buy Now
|
Compare Parts:
3062016
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |