Part Details for 3062-86-041 by Singatron Enterprises Co
Overview of 3062-86-041 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062IMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Part Details for 3062-86-041
3062-86-041 CAD Models
3062-86-041 Part Data Attributes
|
3062-86-041
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
3062-86-041
Singatron Enterprises Co
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.294 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 3062-86-041
This table gives cross-reference parts and alternative options found for 3062-86-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3062-86-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557562-1 | PHONE CONNECTOR,PCB MNT,32 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 3062-86-041 vs 557562-1 |
MJDF16A4-KX06A36-0808 | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 3062-86-041 vs MJDF16A4-KX06A36-0808 |
MJS-488-N0LE0-95/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 3062-86-041 vs MJS-488-N0LE0-95/1CA |
3062-82-043 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3062-86-041 vs 3062-82-043 |
MJK660-P880G15F-4 | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | 3062-86-041 vs MJK660-P880G15F-4 |
MJS-488-N0LE0-96/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 3062-86-041 vs MJS-488-N0LE0-96/1CA |
MJT-488-L100-96/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 3062-86-041 vs MJT-488-L100-96/1CA |
MJS-488-N0LE0-97/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 3062-86-041 vs MJS-488-N0LE0-97/1CA |
3062-84-041 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3062-86-041 vs 3062-84-041 |
MJ25-88AB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 3062-86-041 vs MJ25-88AB04 |