Part Details for 3061884 by Phoenix Contact
Overview of 3061884 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3061884-ND
|
DigiKey | PP-H 2 5/20 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4100 | Buy Now |
DISTI #
651-3061884
|
Mouser Electronics | Pluggable Terminal Blocks PP-H 2,5/20 RoHS: Compliant | 3 |
|
$17.4700 / $20.6600 | Buy Now |
DISTI #
71870417
|
RS | PP-H 2 5/20 | Phoenix Contact 3061884 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8200 / $20.4500 | RFQ |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 20 - number of positions: 20 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 104 mm - height: 39 mm - color: gray RoHS: Compliant | 0 |
|
$14.7500 / $17.8700 | Buy Now |
DISTI #
000000000005972359
|
Sager | Pluggable Terminal Blocks PP-H 2,5/20 Min Qty: 10 | 0 |
|
$18.5400 / $20.7700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1300 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 20 - number of positions: 20 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 104 mm - height: 39 mm - color: gray RoHS: Compliant | 0 |
|
$14.7500 / $17.8700 | Buy Now |
Part Details for 3061884
3061884 CAD Models
3061884 Part Data Attributes
|
3061884
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061884
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |