Part Details for 3061622 by Phoenix Contact
Overview of 3061622 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3061622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7968-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9520 | Buy Now |
DISTI #
651-3061622
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 6/ 7 RoHS: Compliant | 23 |
|
$19.1200 / $22.9600 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 7 - number of positions: 7 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 57.4 mm - height: 49.3 mm - color: gray | 0 |
|
$16.5700 / $21.0400 | Buy Now |
DISTI #
000000000003810320
|
Sager | DIN Rail Terminal Blocks PP-H 6/ 7 Min Qty: 25 | 0 |
|
$20.1200 / $21.6700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 2200 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 7 - number of positions: 7 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 57.4 mm - height: 49.3 mm - color: gray | 0 |
|
$16.5700 / $21.0400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PP-H 6/ 7 | 50 |
|
$95.9300 | Buy Now |
Part Details for 3061622
3061622 CAD Models
3061622 Part Data Attributes:
|
3061622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061622
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |