There are no models available for this part yet.
Overview of 3061583 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3061583 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7994-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$7.7800 | Buy Now | |
DISTI #
651-3061583
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 6/ 3 RoHS: Compliant | 38 |
|
$7.5600 / $7.7800 | Buy Now | |
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 3 - number of positions: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 24.6 mm - height: 49.3 mm - color: gray RoHS: Compliant |
15 In Stock 75 Factory Stock |
|
$7.4400 / $9.8400 | Buy Now | ||
Quest Components | 1 |
|
$12.0000 | Buy Now | |||
DISTI #
3061583
|
TTI | DIN Rail Terminal Blocks PP-H 6/ 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.2200 / $7.8200 | Buy Now | |
DISTI #
000000000003810316
|
Sager | DIN Rail Terminal Blocks PP-H 6/ 3 Min Qty: 50 | 0 |
|
$9.3600 / $10.0800 | Buy Now | |
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |||
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 3 - number of positions: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 24.6 mm - height: 49.3 mm - color: gray RoHS: Compliant |
15 In Stock 75 Factory Stock |
|
$7.4400 / $9.8400 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks PP-H 6/ 3 | 50 |
|
$61.0600 | Buy Now |
CAD Models for 3061583 by Phoenix Contact
Part Data Attributes for 3061583 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, UL 94V-0
|
Fastening Method
|
PUSH-ON
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
41 A
|
Rated Voltage
|
1000 V
|
Safety Approval
|
CSA; CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
8 AWG
|