Part Details for 3061509 by Phoenix Contact
Overview of 3061509 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3061509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3061509-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9810 | Buy Now |
DISTI #
651-3061509
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5/4P-PV RoHS: Compliant | 44 |
|
$9.0100 / $10.9400 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$7.8900 / $10.7400 | Buy Now |
DISTI #
000000000003903636
|
Sager | DIN Rail Terminal Blocks STTB 2.5/4P-PV Min Qty: 50 | 0 |
|
$9.5800 / $10.3200 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1300 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 | 0 |
|
$7.8900 / $10.7400 | Buy Now |
Part Details for 3061509
3061509 CAD Models
3061509 Part Data Attributes:
|
3061509
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061509
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |